Thermistor NTC 330 Ohm 10% 2-Pin 0603 Surface Mount Solder Pad 3540K T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| RoHS | Compliant |