
The B57311V2331K60 is a surface mount resistor from TDK with a resistance of 330 ohms and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case and is lead free. It has a maximum power dissipation of 180mW and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |