TDK B57321V2102K060 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Nickel |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57321V2102K060 to view detailed technical specifications.
No datasheet is available for this part.