THERMISTOR NTC 1KOHM 3940K 0603
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |