
The B57321V2103H60 is a surface mount resistor from TDK with a 0603 package and 10kR resistance value. It has a tolerance of 3% and a maximum power dissipation of 180mW. The resistor is designed to operate within a temperature range of -55°C to 125°C and is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57321V2103H60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| Series | B573**V2 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57321V2103H60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.