
The 0603 10kR 5% SMD/SMT Resistor is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 4000 and is packaged in tape and reel. The resistor is RoHS compliant and has a resistance of 10kR with a tolerance of 5%. It measures 0.8mm in width, 0.8mm in depth, and 1.6mm in length, with a height of 0.9mm and a weight of 0.000212oz.
TDK B57321V2103J060 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57321V2103J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
