This 0603 surface mount resistor features a nickel contact plating and a 5% resistance tolerance. It can operate over a temperature range of -55°C to 125°C and dissipate a maximum of 180mW. The resistor is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Contact Plating | Nickel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |