
This 10kR SMD/SMT resistor has a 5% tolerance and is packaged in a 0603 case with dimensions 0.8x0.8mm. It can handle a maximum power dissipation of 180mW and operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57321V2103K60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57321V2103K60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.