This 1.5k ohm resistor is available in a 0603 package, with a tolerance of 3%. It is designed for surface mount applications and is available in quantities of 52000 per reel. The operating temperature range is -55°C to 125°C. This component is not RoHS compliant.
TDK B57321V2152H060 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57321V2152H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
