The B57321V2152H60 is a surface mount resistor with a 3% resistance tolerance, packaged in a 0603 case. It has a maximum power dissipation of 180mW and is rated for operation between -55°C and 125°C. The resistor is available on tape and reel for easy assembly. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| RoHS | Not Compliant |