
The TDK B57321V2152K60 is a surface mount resistor with a resistance of 1.5kR and a tolerance of 10%. It has a package size of 0603 and is designed for high-temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead-free and has a maximum power dissipation of 180mW. It is available in tape and reel packaging with a quantity of 4000 units per reel.
TDK B57321V2152K60 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57321V2152K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.