The B57321V2223F060 is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25C. It operates within a temperature range of -55 to 125C and has a thermal coefficient range of greater than -3.5. The device has a thermal time constant of less than 5 seconds and a sensitivity index range of 3850 to 4100. It is available in a 0603 package and has a resistance tolerance of less than ±2% at 25C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 22000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |