Thermistor NTC 470 Ohm 10% 2-Pin 0603 Surface Mount Solder Pad 3980K T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |