The TDK B57321V2471K60 is a thermistor with a 3% accuracy rating. It is packaged in a 0603 surface mount package with dimensions of 900um in height, 1.6mm in length, and 800um in width. The thermistor is lead free and has a maximum power dissipation of 180mW. It operates over a temperature range of -55°C to 125°C.
TDK B57321V2471K60 technical specifications.
| Accuracy | 3% |
| Package/Case | 0603 |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 10% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B57321V2471K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.