The TDK B57321V2473H060 is a surface mount resistor with a resistance of 47kR and a tolerance of 3%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case and is available in quantities of 4000. It is RoHS compliant and suitable for use in surface mount applications.
TDK B57321V2473H060 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57321V2473H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
