
The B57321V2473H60 is a surface mount varistor from TDK, packaged in a 0603 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 180mW and a resistance tolerance of 3%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| RoHS | Not Compliant |