The 0603 3% surface mount resistor is available in a 0603 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 180mW and is packaged in tape and reel. The resistor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57321V2681H60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B57321V2681H60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.