The 47kR 3% SMD/SMT Resistor 0603 is a surface-mount resistor from TDK, featuring a 0603 package with dimensions of 0.9mm height, 1.6mm length, and 0.8mm width. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 4000 and is packaged in tape and reel. It is suitable for use in a variety of applications due to its high resistance value and tight tolerance.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Compliant |