The 10kR 5% SMD/SMT Resistor 0603 is a surface-mount resistor with a resistance value of 10kR and a tolerance of 5%. It is available in a 0603 package, measuring 0.9mm in height, 1.6mm in length, and 0.8mm in width. The resistor operates within a temperature range of -55°C to 125°C. It is supplied on tape and reel in quantities of 4000 units.
TDK B57324V2103J060 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.