The B57324V2103J160 is a 10k ohm resistor with a tolerance of 5% from TDK. It is available in a 0603 package with a height of 0.9mm and a width of 0.8mm. The resistor is designed for surface mount technology and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 4000. The resistor is suitable for use in a variety of applications.
TDK B57324V2103J160 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.