TDK B57330V2103H260 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B573 |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B57330V2103H260 to view detailed technical specifications.
No datasheet is available for this part.