The 10kR 5% SMD/SMT Resistor 0603 0.9mm x 1.6mm is a surface mount resistor with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 180mW and is available in a package quantity of 4000. The resistor is packaged in tape and reel and is RoHS compliant. It measures 0.9mm in height, 0.8mm in width, and 1.6mm in length. The resistor has a resistance of 10kR with a tolerance of 5%.
TDK B57331V2103J060 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.