This 10kR 5% resistor is packaged in a 0603 surface mount package and has a maximum power dissipation of 180mW. It operates within a temperature range of -55°C to 125°C. The resistor is lead free and RoHS compliant. It is available in a single unit quantity, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57331V2103J60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | 0603 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B573**V2 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57331V2103J60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.