
The B57331V2104J60 is a surface mount resistor from TDK with a 0603 package and 100kR resistance value, offering a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 180mW. It is available in a tape and reel packaging format with a package quantity of one.
TDK B57331V2104J60 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Series | B573**V2 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57331V2104J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.