The TDK B57331V2104K60 thermistor has an accuracy of 3% and a resistance of 100kR. It is available in a 0603 package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C. It is lead free and packaged in tape and reel quantities of 4000.
TDK B57331V2104K60 technical specifications.
| Accuracy | 3% |
| Package/Case | 0603 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.