Thermistor Ntc 100K Ohm B-4500 0
TDK B57331V2104M060 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.