
The TDK B57331V2223K60 is a 22kR 10% surface mount resistor with a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with 4000 units per package. It is suitable for use in a variety of applications due to its high accuracy of 3%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
