
The 0603 3.3kR 5% Surface Mount Resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 180mW. It is available in a 0603 package with a height of 0.9mm, length of 1.6mm, and width of 0.8mm. The resistor is lead-free and has a tolerance of 5%. It is designed for surface mount applications.
TDK B57331V2332J60 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57331V2332J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.