
The B57331V2333J60 is a 33kΩ surface mount resistor with a 5% tolerance, packaged in a 0603 case measuring 0.9mm in height and 0.8mm in width. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, with a maximum power dissipation of 180mW. It is available in a package quantity of 4000 and is packaged in cut tape.
TDK B57331V2333J60 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57331V2333J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
