The TDK B57331V2472K060 is a surface mount resistor with a 4.7k ohm resistance value and a 10% tolerance. It is packaged in a 0603 case and is suitable for operation up to 125°C. The resistor is available in quantities of 4000 and is packaged on tape and reel for easy mounting. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |