The B57331V2473K60 is a surface mount resistor with a resistance of 47kR and a tolerance of 10%. It has a maximum power dissipation of 180mW and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a 0603 case and has dimensions of 0.8mm in width, 1.6mm in length, and 0.9mm in height. It is lead free and available in quantities of 4000.
TDK B57331V2473K60 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57331V2473K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.