
The TDK B57331V2682K60 is a 0603 surface mount resistor with a resistance of 6.8kΩ and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 180mW. It is available in a tape and reel packaging with 4000 units per package.
TDK B57331V2682K60 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57331V2682K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.