The B57332V5103H360 is a surface mount resistor from TDK with a package size of 0603. It features a contact plating of tin and is compliant with RoHS regulations. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for use in automotive applications and meets the AEC-Q200 standard.
TDK B57332V5103H360 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57332V5103H360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.