This 70R resistor features a 5% tolerance and is constructed with lead free materials. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications and has a diameter of 3.5mm and a length of 1.3mm. It is available in a bulk packaging with 1000 units per package.
TDK B57350K102J technical specifications.
| Contact Plating | Silver |
| Diameter | 3.5mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Clamp, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 70R |
| Resistance Tolerance | 5% |
| Series | B57350 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57350K102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.