The TDK B57351V2103J60 is a 10kR surface mount resistor with a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0603 case and is available in quantities of 4000. It is suitable for use in surface mount applications and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Series | B57350 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |