
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B57350 |
| Width | 800um |
| RoHS | Compliant |