The B57352V5103F060 is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25°C. It has a thermal time constant of less than 5 seconds and a sensitivity index range of 4300 to 4550. The device is rated for operation between -40°C and 150°C and has a tolerance of ±1% at 25°C. It is available in a 0603 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4300 to 4550K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |