TDK B57352V5103H60 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| Series | B57350 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57352V5103H60 to view detailed technical specifications.
No datasheet is available for this part.