Thermistor NTC 22K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4455K >= -3.5 T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B57350 |
| Tolerance | 3% |
| Width | 800um |
| RoHS | Compliant |