This 0603 surface mount resistor features a maximum power dissipation of 180mW and operates between -40°C and 150°C. It is available in a 0603 package with a tin and silver contact plating. The resistor is supplied on tape and reel for convenient mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57352V5473H60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57352V5473H60 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Silver |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| Series | B57350 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57352V5473H60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.