The TDK B57364S0109M000 is a 16A varistor with a resistance of 1 ohm. It is packaged in a radial leaded package and is available in bulk. The varistor operates over a temperature range of -55°C to 170°C and is compliant with UL and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 16A |
| Depth | 7mm |
| Diameter | 21mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | S364 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
