This radial capacitor from TDK has a package diameter of 21mm and lead diameter of 1mm. The lead pitch is 7.5mm and the resistance is 120 ohms. The capacitor has a tolerance of 20% and operates over a temperature range of -55°C to 170°C. It is available in bulk packaging with a quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 21mm |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 120R |
| Series | S364 |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |