
This is a through-hole thermistor with an opposing crimp standoff wire form, suitable for mounting in a circuit board. The device has a maximum product diameter of 21mm and a maximum seated plane height of 28mm. The thermistor has a resistance range of less than 7 ohms at 25C and a percentage of resistance tolerance range of ±20 to ±25 at 25C. The thermal time constant range is greater than or equal to 100 seconds.
TDK B57364S0209M000 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 7(Max) |
| Product Diameter (mm) | 21(Max) |
| Seated Plane Height (mm) | 28(Max) |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25 |
| Wire Form | Opposing Crimp Standoff |
| Type | NTC |
| Thermal Time Constant Range | >= 100s |
| Resistance Range @ 25C | < 7Ohm |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 2Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57364S0209M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.