
This thermistor is a radial package component with a 20% tolerance. It operates within a temperature range of -55°C to 170°C and can withstand an operating supply voltage of up to 265V. The component is packaged in bulk and is compliant with RoHS regulations.
TDK B57364S0259M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 21mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 265V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S364 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S0259M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
