NTC thermistor with a 5 Ohm resistance and 20% tolerance, designed for through-hole mounting. Features a radial package with a 21mm diameter and 7mm thickness, operating across a wide temperature range from -55°C to 170°C. This component supports a current rating of 8.5A and is lead-free and RoHS compliant.
TDK B57364S0509M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 8.5A |
| Depth | 7mm |
| Diameter | 21mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S364 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S0509M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
