Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4455K >= -3.5 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | B57371V2 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |