The TDK B57371V2103H60 is a thermistor with a resistance of 10kR and a tolerance of 3%. It has a package size of 0603 and a maximum power dissipation of 180mW. The thermistor operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Not Compliant |