The B57371V2104H60 is a surface mount resistor from TDK with a 0603 package and 3% resistance tolerance. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 180mW. The resistor is available on tape and reel for surface mount applications.
TDK B57371V2104H60 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57371V2104H60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.