
The TDK B57371V2223H60 is a 22kR 3% SMD/SMT resistor with a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a maximum power dissipation of 180mW.
TDK B57371V2223H60 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57371V2223H60 to view detailed technical specifications.
No datasheet is available for this part.
