The TDK B57371V2223J60 is a 22kR 5% SMD/SMT varistor with a 0603 package size of 0.8x0.8x0.9mm. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 180mW. This varistor is not RoHS compliant and is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Not Compliant |